RL 90-18/14 N | ebm-papst

DC radial fan, 24 V, 121 x 121 x 37 mm, 40 m³/h, 58 dB, ball bearing, ebm-papst RL 90-18/14 N

Order No.: 90B1978
EAN: 4099889484625
MPN:
RL 90-18/14 N
9594310400
RL 90-18/14 N ebm-papst Radial Fans
Image may differ
Unit Price (€ / pc.)
69.6983 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,484.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
69.6983 €

DC radial fan, RL 90-18/14 N, ebm-papst

The RL 90-18/14 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.

Features

  • AC and EC centrifugal fan with forward curved blades
  • AC and EC low-pressure fan
  • Compact design thanks to external rotor motor technology
  • Protection against reverse polarity and blocked rotor
Technical specifications
Breite 121 mm
Drehzahl 2500 1/min
Höhe 121 mm
Lagerart Kugellager
Nennspannung 24 V
Schalldruckpegel 58 db
Tiefe 37 mm
Volumenstrom 40 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145935
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei