RL 90-18/56 | ebm-papst
AC radial fan, 230 V, 121 x 121 x 37 mm, 40 m³/h, 56 dB, ball bearing, ebm-papst RL 90-18/56
Order No.: 90B1979
EAN: 4099889484632
MPN:
RL 90-18/56
9214014019
Unit Price (€ / pc.)
109.7656 € *
Available: 88 pcs.
Total Price:
109.77 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7656 €
5 pcs.
103.1849 €
15 pcs.
99.2341 €
50 pcs.
94.8430 €
*incl. VAT plus shipping costs
Subject to prior sale
AC centrifugal fan, RL 90-18/56, ebm-papst
The RL 90-18/56 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC centrifugal fan with external rotor shaded pole motor
- High efficiency through use of GreenTech EC technology
- Scroll housing and impeller made of glass-fiber reinforced plastic and a housing base made of sheet steel
- Protected from overload using impedance protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 121 mm | |
| Height | 121 mm | |
| Depth | 37 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 56 db | |
| speed | 2450 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |