RLF 100-11/12 | ebm-papst
DC radial fan, 12 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst RLF 100-11/12
Order No.: 90B1982
EAN: 4099889484663
MPN:
RLF 100-11/12
9593507051
Unit Price (€ / pc.)
71.1739 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC radial fan, RLF 100-11/12, ebm-papst
The RLF 100-11/12 is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward curved blades
- Highly adaptable software configuration of the fan enables a tailor-made
- Scroll housing made of glass-fiber reinforced plastic, housing base made of galvanized
- Electronic blocking and overload protection
Technical specifications
Breite | 127 mm | |
Drehzahl | 5100 1/min | |
Höhe | 127 mm | |
Lagerart | Kugellager | |
Nennspannung | 12 V | |
Schalldruckpegel | 64 db | |
Tiefe | 25 mm | |
Volumenstrom | 64 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145935 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |