RLF 35-8/14 N | ebm-papst
DC radial fan, 24 V, 51 x 51 x 15 mm, 9.6 m³/h, 55 dB, ball bearing, ebm-papst RLF 35-8/14 N
Order No.: 90B1981
EAN: 4099889484656
MPN:
RLF 35-8/14 N
9591904101
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
49.0518 € *
Available: 71 pcs.
Next delivery: 87 pcs. on 2025-10-05
Leadtime: 1 Week **
Total Price:
49.05 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0518 €
5 pcs.
46.1006 €
15 pcs.
44.3394 €
50 pcs.
42.3759 €
150 pcs.
40.6147 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, RLF 35-8/14 N, ebm-papst
The RLF 35-8/14 N is available with forward and backward-curved blades. The quiet-running centrifugal fan with forward-curved blades are also supplied with a scroll housing. The centrifugal fan with backward-curved blades are designed as freewheel fan and do not require a scroll housing.
Features
- AC and EC centrifugal fan with forward curved blades
- Compact design due to external rotor motor technology
- Heating and Ventilation, Lighting
- Electronic blocking protection
Technical specifications
Breite | 51 mm | |
Drehzahl | 7200 1/min | |
Höhe | 51 mm | |
Lagerart | Kugellager | |
Nennspannung | 24 V | |
Schalldruckpegel | 55 db | |
Tiefe | 15 mm | |
Volumenstrom | 9.6 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145935 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |