DV 4114/2 N | ebm-papst
DC diagonal fan, 24 V, 119 mm, 280 m³/h, DV 4114/2 N
Order No.: 90B174
EAN: 4099889484922
MPN:
DV 4114/2 N
9694330094
Unit Price (€ / pc.)
142.2288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.23 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2288 €
3 pcs.
137.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC diagonal fan, DV 4114/2 N, ebm-papst
The DV 4114/2 N is a DC diagonal compact fan, with sickled blades.
Technical specifications
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 280 m³/h | |
Schalldruckpegel | 61 db | |
Drehzahl | 6000 1/min | |
Lagerart | Kugellager |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |