DV 5214/2 HP | ebm-papst
DC diagonal fan, 24 V, 127 mm, 320 m³/h, DV 5214/2 HP
Order No.: 90B218
EAN: 4099889484984
MPN:
DV 5214/2 HP
9694340219
Unit Price (€ / pc.)
166.0764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.08 € *
Price list
Quantity
Price per unit*
1 pcs.
166.0764 €
3 pcs.
161.0903 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC diagonal fan, DV 5214/2 HP, ebm-papst
The DV 5214/2 HP is a DC diagonal compact fan, with sickled blades.
Technical specifications
Nennspannung | 24 V | |
Breite | 127 mm | |
Höhe | 127 mm | |
Tiefe | 38 mm | |
Volumenstrom | 320 m³/h | |
Schalldruckpegel | 62 db | |
Drehzahl | 6000 1/min | |
Lagerart | Kugellager |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |