DV 5214/2 N | ebm-papst

DC diagonal fan, 24 V, 127 mm, 270 m³/h, DV 5214/2 N

Order No.: 88B9692
EAN: 4099889484786
MPN:
DV 5214/2 N
9694340094
Series: 5200 N
DV 5214/2 N ebm-papst Tangential Blowers, diagonal fans
Image may differ
Unit Price (€ / pc.)
121.9988 € *
Available: 32 pcs.
Leadtime: 7 Weeks **
Total Price:
122.00 € *
Price list
Quantity
Price per unit*
1 pcs.
121.9988 €
5 pcs.
114.6684 €
15 pcs.
110.2892 €
50 pcs.
105.4102 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC diagonal fan, DV 5214/2 N, ebm-papst

The DV 5214/2 N is a DC diagonal compact fan, with sickled blades.

Technical specifications
Nennspannung 24 V
Breite 127 mm
Höhe 127 mm
Tiefe 38 mm
Volumenstrom 270 m³/h
Schalldruckpegel 56 db
Drehzahl 5000 1/min
Lagerart Kugellager
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei