DV 6318/2TDH4P | ebm-papst
DC diagonal fan, 48 V, 178 mm, 1050 m³/h, DV 6318/2TDH4P
Unit Price (€ / pc.)
278.2458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.25 € *
Price list
Quantity
Price per unit*
1 pcs.
278.2458 €
3 pcs.
269.9039 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC diagonal fan, DV 6318/2TDH4P, ebm-papst
The DV 6318/2TDH4P is a DC diagonal fan with very quiet and efficient 3-phase fan drive.
Technical specifications
Breite | 172 mm | |
Drehzahl | 6500 1/min | |
Höhe | 160 mm | |
Lagerart | Kugellager | |
Nennspannung | 48 V | |
Schalldruckpegel | 77 db | |
Volumenstrom | 1050 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |