QG 030 - 148/14 | ebm-papst
DC-tangential blowers, 24 V, 75 m³/h, QG 030
Unit Price (€ / pc.)
64.1410 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-06-17
Leadtime: 8 Weeks **
Total Price:
64.14 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1410 €
10 pcs.
60.2973 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC tangential blower, QG 030 - 148/14, ebm-papst
The QG 030 - 148/14 is a tangential blower with high air flow rate, electronically commutated external rotor motor with ball bearing system and integrated electronic commutation system, polarity reversal/blockage and overload protection. Impeller bracket with friction bearing, impeller and fan housing made of aluminum, housing side parts made of plastic.
Technical specifications
Rated voltage | 24 V | |
Width | 203.5 mm | |
Height | 47.5 mm | |
Depth | 50 mm | |
Volume flow | 75 m³/h | |
Sound pressure level | 49 db | |
speed | 4300 1/min | |
Type of bearing | Kugellager |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |