QG 030 - 303/14 | ebm-papst
DC-tangential blowers, 24 V, 140 m³/h, QG 030
Unit Price (€ / pc.)
160.7214 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
160.72 € *
Price list
Quantity
Price per unit*
1 pcs.
160.7214 €
3 pcs.
155.9019 €
10 pcs.
150.5350 €
25 pcs.
146.5247 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC tangential blower, QG 030 - 303/14, ebm-papst
The QG 030 - 303/14 is a tangential blower with high air flow rate, electronically commutated external rotor motor with ball bearing system and integrated electronic commutation system, polarity reversal/blockage and overload protection. Impeller bracket with friction bearing, impeller and fan housing made of aluminum, housing side parts made of plastic.
Technical specifications
Breite | 365.4 mm | |
Drehzahl | 3800 1/min | |
Höhe | 47.5 mm | |
Lagerart | Kugellager | |
Nennspannung | 24 V | |
Schalldruckpegel | 51 db | |
Tiefe | 50 mm | |
Volumenstrom | 140 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145935 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |