260.150.000 | ECS Cleaning Solutions

ECS Cleaning Solutions screen cleaner, bottle, 150 ml, 260.150.000

Order No.: 11L9620
EAN: 4099891433901
MPN:
260.150.000
260.150.000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-05-09
Leadtime: 3 Weeks **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
8.8298 €
50 pcs.
8.2348 €
150 pcs.
7.8659 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screen- and Multimedia cleaner, Elix Clean 260 from ECS

- For screens, PC's, laptops, smartphones etc.

- Dissolves dirt gently and effectively

- Cleans absolutely without streaks

- Has a fresh scent and is very mild

- Bottles are refillable

- Dangerous goods

Content: 150ml

Technical specifications
Version Bildschirmreiniger
Contents 150 ml
Container Flasche
Usage Bildschirm Reiniger
Logistics
Country of origin CH
Customs tariff number 34025010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.