448.100.000 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning wipes, bag, 100 pieces, 448.100.000
Order No.: 13L2658
EAN: 4099891434090
MPN:
448.100.000
Unit Price (€ / pck.)
29.9047 € *
Available: 22 pck.
Leadtime: 3 Weeks **
Total Price:
29.90 € *
Price list
Quantity
Price per unit*
1 pck.
29.9047 €
10 pck.
26.3228 €
50 pck.
24.5259 €
150 pck.
23.4549 €
500 pck.
22.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic cleaning wipes, type ECS 446../448.
Special textile fleece made of homogeneous material of highest density, free of binding agents, absolutely lint-free, resistant against chemicals and extremely resistant to tear, cleans with high absorbency and abrasion strength, suitable for automatic vending systems, screens, optical components, microelectronic components, fiber optic, chemicals, pharmacy, etc. For smoothest surfaces.
Type: 448.100.000, 180 x 180 mm, package of 100 wipes
Technical specifications
Version | Reinigungstücher | |
Contents | 100 Stück | |
Container | Beutel | |
Usage | Für Bildschirme, Bildschirmfilter, Tastaturen, Linsen, Mikroelektronik, Faseroptik, Uhrenindustrie, Chemie und Pharmazie |
Download
Logistics
Country of origin | CH |
Customs tariff number | 63071090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |