478.030.000 | ECS Cleaning Solutions

ECS Cleaning Solutions cleaning wipes, Box, 30 pieces, 478.030.000

Order No.: 11L2696
EAN: 4260478914780
MPN:
478.030.000
478.030.000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2025-05-02
Leadtime: 4 Weeks **
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
6 pcs.
15.1725 €
12 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stainless Steel Cleaning Wipes, 478.030.000, ECS Cleaning Solutions

The cleaning 478.030.000 wipes are strong and effective stainless steel cleaning wipes of the highest quality. The highly effective cleaning effect is achieved through the combination of the special liquid formula and the strong, hard-wearing and slightly abrasive wipe surface, without scratching the surface. The liquid reliably dissolves and removes fingerprints, grease and other heavy soiling without releasing them from the cloth to the cleaned surface. It offers protection against corrosion, water stains and preserves the shine of the stainless steel.

Works very well on stainless steel, aluminum, ceramic, chrome, copper and brass. Suitable for elevators, escalators, switch cabinets, railings, roller gates, kitchens, bathrooms, washrooms, etc.

Features

  • Ready-to-use product
  • Strong dual sided wipe with one soft and one abrasive side to remove heavy dirt efficiently and comfortable
  • Wipe structure allows the dirt to not return back on the surface
Technical specifications
Version Reinigungstücher
Contents 30 Stück
Container Box
Usage Metall/Keramik
Logistics
Country of origin KZ
Customs tariff number 34011900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H317 Kann allergische Hautreaktionen verursachen.
  • H411 Giftig für Wasserorganismen, mit langfristiger Wirkung.

Sicherheitshinweise:

  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P273 Freisetzung in die Umwelt vermeiden.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P302+P352 BEI BERÜHRUNG MIT DER HAUT: Mit viel Wasser/…/waschen.
  • P321 Besondere Behandlung (siehe ... auf diesem Kennzeichnungsetikett).
  • P362+P364 Kontaminierte Kleidung ausziehen und vor erneutem Tragen waschen.

Ergänzende
Gefahreninformationen:

  • EUH066 Wiederholter Kontakt kann zu spröder oder rissiger Haut führen.