480.030.000 | ECS Cleaning Solutions

ECS Cleaning Solutions cleaning wipes, Box, 30 pieces, 480.030.000

Order No.: 11L2695
EAN: 4260478914803
MPN:
480.030.000
480.030.000 ECS Cleaning Solutions Cleaning Agents
Image may differ
Unit Price (€ / pc.)
13.7921 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7921 €

Anti-Graffiti- Wipes, 480.030.000, ECS Cleaning Solutions

Elix Anti-Graffiti wipes are a strong and effective anti-graffiti wipe, made from highest quality. The highly effective cleaning effect is achieved through the combination of the special citrusbased liquid formula and the strong, heavy-duty and abrasive wipe surface, without scratching the surface. The liquid penetrates the surface, dissolves and removes the paint without releasing it back from the wipe to the cleaning surface.

Sensitive surfaces such as acryl, polystyrene, etc. can be dissolved. Check material compatibility before use.

Features

  • The new citrus-based liquid formula dries quickly
  • Strong dual sided wipe with one soft and one abrasive side to remove heavy dirt efficiently and comfortable
  • Wipe structure allows the dirt to not return back on the surface
Technical specifications
Usage Anti-Graffiti Tücher
Version Reinigungstücher
Container Box
Contents 30 Stück
Logistics
Country of origin KZ
Customs tariff number 34011900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H319 Verursacht schwere Augenreizung.

Sicherheitshinweise:

  • P264 Nach Gebrauch ... gründlich waschen.
  • P305+P351+P338 BEI KONTAKT MIT DEN AUGEN: Einige Minuten lang behutsam mit Wasser spülen. Eventuell vorhandene Kontaktlinsen nach Möglichkeit entfernen. Weiter spülen.
  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.