556.025.000 | ECS Cleaning Solutions
ECS Cleaning Solutions cleaning swabs, bag, 25 pieces, 556.025.000
Order No.: 11L2697
EAN: 4260478955622
MPN:
556.025.000
Unit Price (€ / pc.)
24.4902 € *
Available: 25 pcs.
Leadtime: On Request **
Cleaning swabs, 556.025.000, ECS Cleaning Solutions
Cleaning Swabs / Foam Buds filled with Isopropanol in the plastic stick. Efficient in cleaning gaps and hard-to-reach areas. Cleans gently and leaves no residues. Suitable for all machines and devices in the electronic and technical field. For optimal cleaning of print heads in thermal printers and plastic card printers.
Less printer damages and fewer device failures thanks to preventive cleaning. Good cleaning effect. Simple and user-friendly handling. We recommend cleaning before every change of paper.
Technical specifications
Version | Reinigungsstäbchen | |
Contents | 25 Stück | |
Container | Beutel | |
Usage | Elektrische Teile, mechanische Teile, Maschinen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 30059099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |