762400000 | ECS Cleaning Solutions

FREEZER-FL flammable 400ml

Order No.: 11L2719
EAN: 4260478917620
MPN:
762400000
FREEZER-FL
762400000 ECS Cleaning Solutions Freeze Sprays
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 8 pcs.
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
12 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Freeze spray, 762400000, ECS Cleaning Solutions

The 762400000 ensures reliable cooling down to -50°C. It quickly locates thermal intermittent components due to heat induced failure. The product is chemically very pure, does not damage any engineering material in common use and evaporates immediately without any residue. Low temperature testing of electronic systems and heat-sensitive components such as IC´s, transistors, diodes, resistors, capacitors and other defective components, etc. Also suitable for heat sink protection of electronic components during soldering or desoldering. Low temperature testing of electro mechanical systems and electronic circuits. Location of hairline cracks in printed circuit boards.

Technical specifications
Filter Property Value
Flammable Yes
Contents 400 ml
Logistics
Property Value
Customs tariff number 27111397
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.