770400000 | ECS Cleaning Solutions

ECS Cleaning Solutions protective varnish, spray can, 400 ml, transparent, 770400000

Order No.: 11L2714
EAN: 4260478917705
MPN:
770400000
Plastic
770400000 ECS Cleaning Solutions Protective Coatings
Image may differ
Unit Price (€ / pc.)
10.0555 € *
Available: 12 pcs.
Total Price:
10.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0555 €

Protection spray, 770400000, ECS Cleaning Solutions

The 770400000 is based on an acrylic resin particularly suitable for the electronic industry. It forms a shiny, flexible and protective film that is resistant to acids, salt, fungus, corrosive vapors, thermal stress, mechanical abuse, alkalis, alcohols, moisture, and tough environmental conditions. It retains its effectiveness within a wide range of temperatures from -70°C to +120°C. The lacquer adheres to various materials such as metal, plastics, wood, cardboard, glass etc. PLASTIC does not drip and permits soldering through its own layer. PLASTIC contains an UV indicator for quality control.

Technical specifications
Filter Property Value
Product type protective varnish
Contents 400 ml
Container spray can
Colour transparent
Usage printed circuit boards, electronic parts
Logistics
Property Value
Country of origin DE
Customs tariff number 32082090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.