771.L01.000 | ECS Cleaning Solutions

ECS Cleaning Solutions insulating/protective varnish, can, 1 l, transparent, 771.L01.000

Order No.: 11L2716
EAN: 4260478977112
MPN:
771.L01.000
Urethane - Clear, 1 Liter
771.L01.000 ECS Cleaning Solutions Protective Coatings
Image may differ
Unit Price (€ / pc.)
25.5969 € *
Available: 6 pcs.
Total Price:
25.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.5969 €

Urethane - Clear, 1 Liter, 771.L01.000, ECS Cleaning Solutions

The 771.L01.000 is a high-quality single component polyurethane lacquer, particulary suitable for the electronic industry. URETHANE protects and insulates PC boards, electrical motors, transformers, electronic equipment and components. It offers protection from damaging environmental conditions such as humidity, salty corrosive vapours, fungus, thermal and mechanical stress. URETHANE forms a hard, stable, flexible, non conductive and wear-resistant film with excellent adherence, mainly used as a protection and sealing of printed circuits boards. It is used as a resistant, protective conformal coating for electric motors, transformers and other equipment and components. Particularly suitable for preventing damage caused by moisture, corrosion and chemical agents. URETHANE-CLEAR contains a UV indicator for quality control.

Technical specifications
Filter Property Value
Product type insulating/protective varnish
Contents 1 l
Container can
Colour transparent
Usage corrosion, moisture and chemical substances
Logistics
Property Value
Country of origin DE
Customs tariff number 32089091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H336 May cause drowsiness or dizziness
  • H372 Causes damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P243 Take action to prevent static discharges.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P314 Get medical advice/attention if you feel unwell.
  • P331 Do NOT induce vomiting.
  • P391 Collect spillage.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.