FXFN | Edsyn

Power adapter, 230 VAC/12 VDC, Edsyn FXFN for FXF 11, FXF 12

Order No.: 10L7397
EAN: 4099891405762
MPN:
FXFN
FXFN Edsyn Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
28.8337 € *
Available: 11 pcs.
Leadtime: 5 Weeks **
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
10 pcs.
25.3708 €
50 pcs.
23.6453 €
150 pcs.
22.6100 €
500 pcs.
21.4557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power adapter for solder fume absorbers, type Edsyn FXF.

Type: FXFN, power adapter, 230 VAC/12 VDC

Technical specifications
Product type Netzadapter
Version 230 VAC/12 VDC
Suitable for FXF 11, FXF 12
Logistics
Country of origin US
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes