XF01 | Edsyn
Filter kit, 1 x XF 02, 1 x XF 03, Edsyn XF01 for FXF 11, FXF 12
Order No.: 10L7395
EAN: 4099891405755
MPN:
XF01
Unit Price (€ / pck.)
17.9928 € *
Available: 6 pck.
Leadtime: 5 Weeks **
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pck.
17.9928 €
10 pck.
15.8270 €
50 pck.
14.7560 €
150 pck.
14.1134 €
500 pck.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacment filter set, XF01, EDSYN
Filter set contains one each rotating front filter and charcoal impregnated stationary rear filter.
Technical specifications
Product type | Filterset | |
Version | 1 x XF 02, 1 x XF 03 | |
Suitable for | FXF 11, FXF 12 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |