RB641 | Edsyn

Desoldering tape, Edsyn, RB641

Order No.: 10L1505
EAN: 4099891416225
MPN:
RB641
RB641 Edsyn Desoldering Braid
Image may differ
Unit Price (€ / pc.)
24.7401 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
5 pcs.
23.2526 €
15 pcs.
22.3601 €
50 pcs.
21.3724 €
150 pcs.
20.4799 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wicks, type Edsyn RB 641/ST 706

can be cut to length and shape using a pair of scissors. Used to desolder and remove adhesive from micro and SMD components by pushing the small plate section into the gap between the component and the board in combination with hot air.

Type: RB 641, desoldering wick

Technical specifications
Colour schwarz
Halogen free No
Logistics
Country of origin US
Customs tariff number 72209080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes