SW021/2,5 | Edsyn
Desoldering wick, 2.5 mm, 1.5 m, No-Clean, Edsyn SW021/2,5
Order No.: 10L7748
EAN: 4099891416645
MPN:
SW021/2,5
Unit Price (€ / pc.)
5.7596 € *
Available: 31 pcs.
Leadtime: 5 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
250 pcs.
4.2840 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering wicks for lead-free solder joints, type Edsyn SW 021.
On ESD-proof antistatic spool, removal of flux residue is not required after desoldering, high-grade special copper alloy, lead-free, flux saturated, halogen-free.
Technical specifications
Lead-free | Yes | |
Width | 2.5 mm | |
Halogen free | Yes | |
Length | 1.5 m | |
No-clean | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83119000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|