DS017 | Edsyn
DS 017, desoldering tool, standard
Order No.: 10L6100
EAN: 4099891403829
MPN:
DS017
Unit Price (€ / pc.)
30.8091 € *
Available: 36 pcs.
Leadtime: 5 Weeks **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
5 pcs.
28.9646 €
15 pcs.
27.8579 €
50 pcs.
26.6084 €
150 pcs.
25.5017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tool, DS017, EDSYN
High-performance version, with spring tension and locking option, straight-forward push-button trigger and self-cleaning PTFE tip. Tip diameter: inside, 3.2. Weight: approx. 130 g.
Features
- Palm grip or finger touch trigger for easier handling
- Precision engineered metal barrel
- Single-handed loading system
- Designed for heavy duty, high volume applications
- High efficiency, durable construction
- Retractable shaft guide for portability and easy storage
Technical specifications
Version | Entlötpumpe |
Download
Logistics
Country of origin | US |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |