LS364A | Edsyn
LS 364 A, replacement tip, 2.4 mm
Order No.: 10L6210
EAN: 4099891403928
MPN:
LS364A
Unit Price (€ / pc.)
6.5688 € *
Available: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.7834 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement tip for Edsyn Soldapullt SS.
Type: LS 364 A, replacement tip, 2.4 mm
Technical specifications
Version | Saugdüse | |
Suitable for | SS102 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |