LS751 | Edsyn
LS 751, standard desoldering tip
Order No.: 10L6132
EAN: 4099891403898
MPN:
LS751
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Type: LS 751, standard desoldering tip
Technical specifications
Version | Saugdüse | |
Suitable for | SS750LS |
Download
Logistics
Country of origin | US |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |