MRT16 | Edsyn
PT 209, Teflon tip, MRT 16, 2.4 mm
Order No.: 10L601
EAN: 4099891403805
MPN:
MRT16
Unit Price (€ / pc.)
8.1634 € *
Available: 6 pcs.
Leadtime: 5 Weeks **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.1876 €
50 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: MRT 16, desoldering tool, Teflon tip, 2.4 mm
Technical specifications
Version | Saugdüse | |
Suitable for | PT209, US240 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |