SS750SMD | Edsyn

SS 750 SMD, desoldering tool Antistatic

Order No.: 10L6130
EAN: 4099891403881
MPN:
SS750SMD
SS750SMD Edsyn Desoldering Pumps and Spare Parts
Image may differ

Abgekündigt

Unit Price (€ / pc.)
31.5588 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
5 pcs.
29.6667 €
15 pcs.
28.5243 €
50 pcs.
27.2629 €
150 pcs.
26.1324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Antistatic desoldering tool, SS750SMD, EDSYN

Primarily used to desolder vias and component contacts, light-weight device for easy single-hand operation. Weight: approx. 45 g. Length: 220 mm. Supplied with standard tip and SMD snap-on tip.

Features

  • Easy to use and maintain
  • ESD safe
  • Ergonomic
  • Adjustable loading stroke to reduce hand strain
  • Fast tip change also with SMD snap-on tip
  • Bayonet lock
  • Self-cleaning PTFE tip
  • Spring system without spring contact with the solder
  • Comfortable releasing lever
  • Strong suction performance due to high vacuum pulse
Technical specifications
Logistics
Country of origin US
Customs tariff number 84142080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes