FL 22 YFL | Edsyn
Flux gel, Injector
Order No.: 11L1300
EAN: 4099891417017
MPN:
FL 22 YFL
Unit Price (€ / pc.)
23.4192 € *
Available: 18 pcs.
Leadtime: 5 Weeks **
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
10 pcs.
20.5989 €
50 pcs.
19.2066 €
150 pcs.
18.3617 €
500 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fluorescent no-clean flux gel, type Edsyn FL 22 YFL Yellow Flash.
Flux with fluorescent content, residue is visible under black-light, for fine-pitch and SMD applications, suitable for lead-free and lead-containing material, non-corrosive, the gel is applied on the spot and sparingly to the SMD pads or areas to be soldered by means of a conical dosing injector; Flux type: F-SW 32 (DIN EN 29454/1.2.3.A), RE L0. Injector content: 10 g/5.0 ml.
Type: FL 22 YFL, flux gel
Technical specifications
Container | Spritze | |
Contents | 5 ml | |
Lead-free | Yes | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|