FL22 | Edsyn
Flux, Injector, 5 ml, FL22
Order No.: 11L1308
EAN: 4099891417031
MPN:
FL22
Unit Price (€ / pc.)
18.9210 € *
Available: 81 pcs.
Leadtime: 5 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.0170 €
50 pcs.
14.8750 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux, type Edsyn FL 22/FL 22 R.
For fine-pitch and SMD applications. The gel is applied precisely and sparingly on the SMD pads or areas to be soldered by means of conical dosing tip. This facilitates easy and comfortable soldering of standard joints
Technical specifications
Container | Spritze | |
Contents | 5 ml | |
Lead-free | No | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |