FL88 | Edsyn
Flux-Dispenser, Brush tip
Order No.: 10L7910
EAN: 4099891416836
MPN:
FL88
Unit Price (€ / pc.)
16.5410 € *
Available: 45 pcs.
Leadtime: 5 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.8750 €
50 pcs.
13.3875 €
100 pcs.
12.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux dispensers, type Edsyn FL 88 Fluxi.
For directed and precise application of flux to solder joints, easy operation, handy sleeve, ideal for intricate solder joints and SMD applications, perfect soldering tool results also with hot-air soldering
Technical specifications
Container | Pinselstift | |
Contents | 15 ml | |
Lead-free | No | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |