ULF20SGR | Edsyn
Flux gel for NF metals and enclosure, Injector
Order No.: 10L796
EAN: 4099891416997
MPN:
ULF20SGR
Unit Price (€ / pc.)
18.7187 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
10 pcs.
16.4696 €
50 pcs.
15.3510 €
150 pcs.
14.6727 €
500 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux gel Green Flash, type Edsyn ULF 20 SGR.
Ideal for solder tasks on non-ferrous metals and housing elements. The gel is applied precisely to the area to be soldered by means of a conical dosing needle. After cleaning, you can check the joints for flux residue using a UV light source
Technical specifications
Container | Spritze | |
Contents | 5 ml | |
Lead-free | No | |
Halogen free | No | |
No-clean | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|