FXF11-1 | Edsyn

Solder fume extraction with foot for solder wire holder FXF 11

Order No.: 10L7391
EAN: 4099891404352
MPN:
FXF11-1
FXF11-1 Edsyn Fume Extraction
Image may differ
Unit Price (€ / pc.)
180.9276 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
180.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.9276 €

Solder fume extractor, FXF11-1, EDSYN

The task light is useful when working on small applications and reduces eyestrain. If the light is not needed, a light diffuser has been included. Larger grey adjustment knobs have been provided for easier positioning. Patented front rotating filter provides 8 times better filtration than stationary filter with rear charcoal impregnated filter.

Features

  • Powerful bench top fume extraction system provides ultra-quiet and compact two stage filtration
  • Proprietary FUMINATOR® rotating filter system draws fume away from operator and provides filtration 8 times better than a stationary filter
  • Dual adjustment arm for more targeted fume removal
  • Quick and easy filter replacement
  • Internal safety grills
Technical specifications
Power 10 W
Voltage 12 V
Volume flow 35.4 m³/h
Sound pressure level 53 db
Length 140 mm
Width 140 mm
Height 305 mm
Logistics
Country of origin US
Customs tariff number 84145100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes