AN122 | Edsyn
Soldering tip bonding agent, Tube
Order No.: 10L7585
EAN: 4099891417079
MPN:
AN122
Unit Price (€ / pc.)
35.0098 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.01 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0098 €
5 pcs.
31.4993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip bonding agent, type Edsyn Anti-Seize AN122.
Proven version for improved temperature conductivity and reduction of damage to tips.
Technical specifications
Contents | 2,7 g | |
max. operating temperature | 210 °C | |
Packaging | Spritze |
Download
Logistics
Country of origin | US |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |