CR 11 | Edsyn

Solder paste, lead-free, Sn42Bi58, F-SW32, 215 °C

Order No.: 11L1356
EAN: 4099891417185
MPN:
CR 11
CR 11 Edsyn Solder Paste Image 1
CR 11 Edsyn Solder Paste Image 2
Image may differ
Unit Price (€ / pc.)
39.9364 € *
Available: 2 pcs.
Next delivery: 10 pcs. on 2025-12-19
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
5 pcs.
37.5445 €
15 pcs.
36.1046 €
50 pcs.
34.5100 €
150 pcs.
33.0582 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder paste, lead-free, type Edsyn CR 11.

For soldering SMT components such as SOPs, QFPs, PLCCs. Flux composition corresponds to F-SW 32 or RE L0.

Technical specifications
Filter Property Value
Packaging syringe
Contents 5 ml
alloy Sn42Bi58
flux F-SW32
Lead-free Yes
max. operating temperature 138 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P312 IF SWALLOWED: Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P314 Get medical advice/attention if you feel unwell.
  • P391 Collect spillage.