CR88 | Edsyn
Soft solder paste, Sn99 Cu1, F-SW32, SMD applications
Order No.: 11L1341
EAN: 4099891417178
MPN:
CR88
Unit Price (€ / pc.)
36.6877 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
36.69 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6877 €
5 pcs.
34.4743 €
15 pcs.
33.1653 €
50 pcs.
31.7016 €
150 pcs.
30.3688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft solder paste, type Edsyn CR 44/CR 88 No Clean.
Compliant with MIL-QQ-S571e. Ideal for all SMD applications.
Technical specifications
Packaging | Spritze | |
Contents | 10 g | |
alloy | Sn96,5Ag3,5 | |
flux | F-SW32 | |
Lead-free | Yes | |
max. operating temperature | 221 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |