SA8250 | Edsyn

Solder, lead-free, SA (Sn96.5Ag3.5), Ø 0.8 mm, 250 g, SA8250

Order No.: 11L3792
EAN: 4099891413545
MPN:
SA8250
SA8250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
90.9636 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
90.96 € *
Price list
Quantity
Price per unit*
1 pck.
90.9636 €
5 pck.
85.4896 €
15 pck.
82.2290 €
50 pck.
78.5995 €
150 pck.
75.3151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SA8250, EDSYN

This high-quality solder wire with silver alloy is provided with a NO-CLEAN flux. The increasing demands on the safety at work and the protection of the environment additionally support demand for unloaded soldering.

Features

  • Non polluting, lead free solder wire
  • Made of silver alloy
  • Environmentally friendly
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.8 mm
Weight 250 g
Halogen free No
alloy Sn96,5Ag3,5
Melting range 221 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.