SAC1250-03 | Edsyn
Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 1 mm, 250 g, SAC1250-03
Order No.: 11L3814
EAN: 4099891413675
MPN:
SAC1250-03
Unit Price (€ / pck.)
128.4843 € *
Available: 6 pck.
Leadtime: 5 Weeks **
Total Price:
128.48 € *
Price list
Quantity
Price per unit*
1 pck.
128.4843 €
5 pck.
120.7731 €
15 pck.
116.1440 €
50 pck.
111.0151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SAC1250-03, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 250 g | |
Halogen free | Yes | |
alloy | Sn95,5Ag3,8Cu0,7 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|