SAC15250 | Edsyn

Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 1.5 mm, 250 g, SAC15250

Order No.: 11L3806
EAN: 4099891413644
MPN:
SAC15250
SAC15250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
93.6054 € *
Available: 4 pck.
Leadtime: 5 Weeks **
Total Price:
93.61 € *
Price list
Quantity
Price per unit*
1 pck.
93.6054 €
5 pck.
84.2401 €
10 pck.
75.8149 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SAC15250, EDSYN

This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Comes with a NO-CLEAN flux
  • Made of silver alloy and copper
  • Environmentally friendly
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1.5 mm
Weight 250 g
Halogen free No
alloy Sn95,5Ag3,8Cu0,7
Melting range 217 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.