SAC170 | Edsyn
Solder, lead-free, SAC (Sn95.5AgCu0.7), Ø 1 mm, 70 g, SAC170
Order No.: 11L3828
EAN: 4099891413743
MPN:
SAC170
Unit Price (€ / pck.)
30.1784 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pck.
30.1784 €
5 pck.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SAC170, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
Ausführung | Lötdraht | |
Bleifrei | Yes | |
Durchmesser | 1 mm | |
Gewicht | 70 g | |
Halogenfrei | No | |
Legierung | Sn95,5AgCu0,7 | |
Schmelzbereich | 217 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83113000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | Sicherheitshinweise:
|