SAC3550 | Edsyn
Solder, lead-free, SAC (Sn95.5AgCu0.7), Ø 0.35 mm, 50 g, SAC3550
Order No.: 11L3820
EAN: 4099891413705
MPN:
SAC3550
Unit Price (€ / pck.)
30.4997 € *
Available: 10 pck.
Leadtime: 5 Weeks **
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pck.
30.4997 €
5 pck.
28.6671 €
15 pck.
27.5723 €
50 pck.
26.3466 €
150 pck.
25.2518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SAC3550, EDSYN
This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.
Features
- Comes with a NO-CLEAN flux
- Made of silver alloy and copper
- Environmentally friendly
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.35 mm | |
Weight | 50 g | |
Halogen free | No | |
alloy | Sn95,5AgCu0,7 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|