SAC5250-03 | Edsyn

Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 0.5 mm, 250 g, SAC5250-03

Order No.: 11L3810
EAN: 4099891413651
MPN:
SAC5250-03
SAC5250-03 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
99.9719 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
99.97 € *
Price list
Quantity
Price per unit*
1 pck.
99.9719 €
5 pck.
89.9878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SAC5250-03, EDSYN

This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Comes with a NO-CLEAN flux
  • Made of silver alloy and copper
  • Environmentally friendly
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 250 g
Halogen free Yes
alloy Sn95,5Ag3,8Cu0,7
Melting range 217 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.