SAC570 | Edsyn

Solder, lead-free, SAC (Sn95.5AgCu0.7), Ø 0.5 mm, 70 g, SAC570

Order No.: 11L3824
EAN: 4099891413729
MPN:
SAC570
Edsyn
SAC570 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
31.4874 € *
Available: 9 pck.
Leadtime: 5 Weeks **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pck.
31.4874 €
10 pck.
27.7151 €
50 pck.
25.8230 €
150 pck.
24.6925 €
500 pck.
23.4192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SAC570, EDSYN

This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Comes with a NO-CLEAN flux
  • Made of silver alloy and copper
  • Environmentally friendly
Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 0.5 mm
Gewicht 70 g
Halogenfrei No
Legierung Sn95,5AgCu0,7
Schmelzbereich 217 °C
Logistics
Ursprungsland FR
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.