SAC8250-03 | Edsyn

Solder, lead-free, SAC (Sn95.5Ag3.8Cu0.7), Ø 0.8 mm, 250 g, SAC8250-03

Order No.: 11L3812
EAN: 4099891413668
MPN:
SAC8250-03
SAC8250-03 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
108.0520 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
108.05 € *
Price list
Quantity
Price per unit*
1 pck.
108.0520 €
5 pck.
97.2349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SAC8250-03, EDSYN

This soldering has been created out of the original force of the elements and all these positive attributes will flow into solder joints. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Comes with a NO-CLEAN flux
  • Made of silver alloy and copper
  • Environmentally friendly
Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 0.8 mm
Gewicht 250 g
Halogenfrei Yes
Legierung Sn95,5Ag3,8Cu0,7
Schmelzbereich 217 °C
Logistics
Ursprungsland FR
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.