SACR15250 | Edsyn

Solder, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 1.5 mm, 250 g, SACR15250

Order No.: 11L3876
EAN: 4099891413880
MPN:
SACR15250
SACR15250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
62.4393 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
62.44 € *
Price list
Quantity
Price per unit*
1 pck.
62.4393 €
5 pck.
56.2037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SACR15250, EDSYN

This flux is high activated and is responsable for a solid solder joint which connects different materials. This alloy has a lower solder temperature in comparison to actual existing solder alloys. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Made of silver alloy and copper
  • Lead free soldering wire
Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1.5 mm
Weight 250 g
Halogen free No
alloy Sn96,5Ag3Cu0,5
Melting range 217 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes