SACR8250 | Edsyn

Solder, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 0.8 mm, 250 g, SACR8250

Order No.: 11L3872
EAN: 4099891413873
MPN:
SACR8250
SACR8250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
108.3852 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
108.39 € *
Price list
Quantity
Price per unit*
1 pck.
108.3852 €
5 pck.
97.6038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SACR8250, EDSYN

This flux is high activated and is responsable for a solid solder joint which connects different materials. This alloy has a lower solder temperature in comparison to actual existing solder alloys. It features a lower working temperature that helps SMD´s to survive in extreme working conditions.

Features

  • Made of silver alloy and copper
  • Lead free soldering wire
Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 0.8 mm
Gewicht 250 g
Halogenfrei No
Legierung Sn96,5Ag3Cu0,5
Schmelzbereich 217 °C
Logistics
Ursprungsland FR
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes