SC1250 | Edsyn

Solder, lead-free, SC (Sn99.3Cu0.7), Ø 1 mm, 250 g, SC1250

Order No.: 11L3796
EAN: 4099891413583
MPN:
SC1250
Edsyn
SC1250 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
55.2755 € *
Available: 10 pck.
Leadtime: 5 Weeks **
Total Price:
55.28 € *
Price list
Quantity
Price per unit*
1 pck.
55.2755 €
5 pck.
51.9554 €
15 pck.
49.9681 €
50 pck.
47.7547 €
150 pck.
45.7793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, SC1250, EDSYN

This high-quality solder wire SC with copper is provided with a NO-CLEAN flux.

Features

  • Non polluting, lead free solder wire
  • Made of silver alloy
  • Environmentally friendly
Technical specifications
Ausführung Lötdraht
Bleifrei Yes
Durchmesser 1 mm
Gewicht 250 g
Halogenfrei No
Legierung Sn99,3Cu0,7
Schmelzbereich 230-240 °C
Logistics
Ursprungsland FR
Zolltarifnummer 83113000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.