SC5250 | Edsyn
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 0.5 mm, 250 g, SC5250
Order No.: 11L3794
EAN: 4099891413569
MPN:
SC5250
Unit Price (€ / pck.)
53.4548 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
53.45 € *
Price list
Quantity
Price per unit*
1 pck.
53.4548 €
5 pck.
50.2418 €
15 pck.
48.3259 €
50 pck.
46.1839 €
150 pck.
44.2561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, SC5250, EDSYN
This high-quality solder wire SC with copper is provided with a NO-CLEAN flux.
Features
- Non polluting, lead free solder wire
- Made of silver alloy
- Environmentally friendly
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 0.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn99,3Cu0,7 | |
Melting range | 230-240 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Sicherheitshinweise:
|