SS1250 | Edsyn
Solder, leaded, Sn60Pb38Cu2, Ø 1 mm, 250 g, SS1250
Order No.: 11L372
EAN: 4099891413392
MPN:
SS1250
Unit Price (€ / pck.)
36.0332 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pck.
36.0332 €
5 pck.
33.8793 €
15 pck.
32.5822 €
50 pck.
31.1423 €
150 pck.
29.8452 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder L-Sn60Pb38Cu2 with F-SW32, type Edsyn SS.
Electronic solder, weakly activated, compliant with DIN 8516 according to F-SW32, with continuous flux core for good application, good flow properties, minimum residue, low tin consumption, with copper additive for increased mechanical strength of the soldered joints
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn60Pb38Cu2 | |
| diameter | 1 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 183-190 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|