SS5500 | Edsyn
Solder, leaded, Sn60Pb38Cu2, Ø 0.5 mm, 500 g, SS5500
Order No.: 11L362
EAN: 4099891413354
MPN:
SS5500
Unit Price (€ / pck.)
70.4480 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
70.45 € *
Price list
Quantity
Price per unit*
1 pck.
70.4480 €
5 pck.
66.2235 €
15 pck.
63.6888 €
50 pck.
60.8685 €
150 pck.
58.3338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder L-Sn60Pb38Cu2 with F-SW32, type Edsyn SS.
Electronic solder, weakly activated, compliant with DIN 8516 according to F-SW32, with continuous flux core for good application, good flow properties, minimum residue, low tin consumption, with copper additive for increased mechanical strength of the soldered joints
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 0.5 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn60Pb38Cu2 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|