SSAC653 | Edsyn

Solder, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 0.5 mm, 70 g, SSAC653

Order No.: 11L3840
EAN: 4099891413767
MPN:
SSAC653
SSAC653 Edsyn Solder Wires
Image may differ
Unit Price (€ / pck.)
23.4311 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pck.
23.4311 €
5 pck.
21.0987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead free SMD solder, Sn96.5Ag3Cu0.5 with F-SW32, type Edsyn SSAC.

Lead-free complementary product for solders SS 652/SS 653

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 70 g
Halogen free No
alloy Sn96,5Ag3Cu0,5
Melting range 217 °C
Logistics
Country of origin FR
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes